Molex CT09-15P1-1276 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Number of Positions | 15 |
| Plating | Tin |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex CT09-15P1-1276 to view detailed technical specifications.
No datasheet is available for this part.