Molex CT15-26S technical specifications.
| Contact Gender | Female |
| Contact Material | Gold |
| Current Rating | 3A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex CT15-26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.