Molex CT25-44P5-2908 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Stamped / Formed Contacts |
| Current Rating | 3A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Plating | Tin |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex CT25-44P5-2908 to view detailed technical specifications.
No datasheet is available for this part.