
Molex CT25-44S technical specifications.
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Plating | Tin |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex CT25-44S to view detailed technical specifications.
No datasheet is available for this part.
