Molex DA-15P technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Radiation Hardening | No |
| Series | Basic-D |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex DA-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.