Molex DA-19977-1 technical specifications.
| Package/Case | Metal |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Series | DA |
| RoHS | Compliant |
Download the complete datasheet for Molex DA-19977-1 to view detailed technical specifications.
No datasheet is available for this part.