Molex DA-24658 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Yellow |
| Depth | 31.75mm |
| Length | 39.89mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | DA |
| Shell Size | A |
| RoHS | Compliant |
Download the complete datasheet for Molex DA-24658 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
