Molex DA-60-20 technical specifications.
| Color | Black |
| Gender | Male |
| Lead Free | Lead Free |
| Material | PE |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Series | DA |
| RoHS | Compliant |
Download the complete datasheet for Molex DA-60-20 to view detailed technical specifications.
No datasheet is available for this part.