Molex DA15P-II technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Plating | Steel, Chromate |
| Series | D |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Molex DA15P-II to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
