Molex DA19678-6 technical specifications.
| Package/Case | Metal |
| Depth | 12.29mm |
| Length | 38.89mm |
| Orientation | Straight |
| Package Quantity | 1000 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex DA19678-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.