Molex DA5920 technical specifications.
| Color | Black |
| Depth | 6.6mm |
| Gender | Female |
| Length | 25.95mm |
| Material | PE |
| Number of Contacts | 15 |
| Orientation | Straight |
| Series | DA |
| RoHS | Compliant |
Download the complete datasheet for Molex DA5920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.