Molex DAMA-15P technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mating Cycles | 500 |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Steel, Chromate |
| Reach SVHC Compliant | No |
| Series | DAMA |
| Shell Size | A |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex DAMA-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
