Molex DAMM15SM technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Orientation | Straight |
| Series | 1 |
| Voltage Rating | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Molex DAMM15SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.