Molex DB19977-2 technical specifications.
| Package/Case | Metal |
| Package Quantity | 1000 |
| Plating | Zinc |
| Shell Material | Steel |
| Shell Size | B |
| RoHS | Not Compliant |
Download the complete datasheet for Molex DB19977-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.