Molex DBH-25S technical specifications.
| Approvals | UL, CSA |
| Package/Case | SOD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 53.04mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bag |
| Pitch | 2.77mm |
| Plating | Zinc, Chromate, Steel |
| Series | D |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| Width | 10.92mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex DBH-25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.