Molex DBU-25S-FO technical specifications.
| Body Material | Metal, Steel |
| Body Plating | Zinc |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 15.7mm |
| Gender | Female |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Reach SVHC Compliant | No |
| Series | DBU |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Molex DBU-25S-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
