Molex DCDA-15SSB-LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Glass, Thermoplastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| Series | Dura-Con |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex DCDA-15SSB-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.