Molex DCDA-37P6E518.OB-LF technical specifications.
| Body Plating | Cadmium |
| Connector Type A | Plug |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Length | 450mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 37 |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Molex DCDA-37P6E518.OB-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.