Molex DCDM-15S6E5-18.0B technical specifications.
| Gender | Female |
| Mating Cycles | 500 |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex DCDM-15S6E5-18.0B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.