Molex DCDM-15S6E5-18.0L technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 7.57mm |
| Gender | Female |
| Length | 23.5mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Orientation | Straight |
| Series | DuraCon |
| Voltage Rating | 600V |
| Width | 10.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex DCDM-15S6E5-18.0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.