Molex DCDM-25SSP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 25 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex DCDM-25SSP to view detailed technical specifications.
No datasheet is available for this part.