This right angle 2-row 1-port connector features contacts made of copper alloy with gold plating, and is rated for 3A. It has a length of 19.94mm and a depth of 15.5mm. The operating temperature range is from -55°C to 135°C. The connector is terminated with solder.
Molex DCDM9PCBRN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 15.5mm |
| Length | 19.94mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex DCDM9PCBRN to view detailed technical specifications.
No datasheet is available for this part.