Molex DCMA-37S technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Receptacle |
| Material | Metal |
| Mating Cycles | 500 |
| Number of Contacts | 37 |
| Reach SVHC Compliant | No |
| Series | Series 3 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex DCMA-37S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.