Molex DCU-37PTI-FO technical specifications.
| Depth | 16.39mm |
| Housing Color | Black |
| Length | 69.32mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex DCU-37PTI-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.