Molex DCUH-37P technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mating Cycles | 500 |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Reach SVHC Compliant | No |
| Series | D*U |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex DCUH-37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
