Molex DCUH-37S-FO technical specifications.
| Body Material | Metal, Steel |
| Body Plating | Zinc |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | D*U |
| RoHS | Compliant |
Download the complete datasheet for Molex DCUH-37S-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.