Molex DD-50P-F179 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 15.37mm |
| Gender | Male |
| Length | 66.93mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Straight |
| Plating | Steel, Chromate |
| Series | D |
| Shell Size | D |
| Termination | Wire Wrap |
| Voltage Rating | 1.25kV |
| Width | 10.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex DD-50P-F179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
