Molex DD-59-20 technical specifications.
| Depth | 6.6mm |
| Length | 53.75mm |
| Orientation | Straight |
| Package Quantity | 500 |
| RoHS | Compliant |
Download the complete datasheet for Molex DD-59-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.