Molex DDUH-50S-FO technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 50 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex DDUH-50S-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.