Molex DE-19977-30 technical specifications.
| Body Material | Steel |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Series | DE |
| RoHS | Compliant |
Download the complete datasheet for Molex DE-19977-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.