Molex DE-60-20 technical specifications.
| Color | Black |
| Depth | 6.6mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 19.02mm |
| Material | PE |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Series | DE |
| RoHS | Compliant |
Download the complete datasheet for Molex DE-60-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.