Molex DE-9SV technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Steel, Chromate |
| Reach SVHC Compliant | No |
| Series | Basic D |
| Shell Size | E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex DE-9SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.