Molex DE512181 technical specifications.
| Body Material | Nylon, Polyamide |
| Length | 30.94mm |
| Orientation | Straight |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Molex DE512181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.