Molex DEA9PTIFO technical specifications.
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex DEA9PTIFO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.