Molex DEH9SF179 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 30.81mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Basic D |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Wire Wrap |
| Voltage Rating | 1.25kV |
| Width | 10.92mm |
| RoHS | Compliant |
Download the complete datasheet for Molex DEH9SF179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.