Molex DEKL-9PATI-F technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex DEKL-9PATI-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.