Molex DEMA-9S technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Receptacle |
| Length | 30.81mm |
| Material | Metal |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 9 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Series 3 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Width | 10.92mm |
| RoHS | Compliant |
Download the complete datasheet for Molex DEMA-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.