Molex DEU-9S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Series | DEU |
| Shell Size | E |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex DEU-9S to view detailed technical specifications.
No datasheet is available for this part.