Molex DEU-9S-FO technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Housing Color | Black |
| Material | Metal |
| Mating Cycles | 500 |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Reach SVHC Compliant | No |
| Series | DEU |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex DEU-9S-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.