
Molex DEUH-9P-FO technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Dielectric Material | Nylon |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | D*U |
| Voltage Rating | 1kV |
| Width | 10.72mm |
| RoHS | Compliant |
Download the complete datasheet for Molex DEUH-9P-FO to view detailed technical specifications.
No datasheet is available for this part.