
This 9-contact female panel mount connector is made from metal and steel with copper alloy contacts plated with gold. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead-free and compliant with UL94 V-0 flammability rating. It can withstand 500 mating cycles and has a maximum current rating of 5A.
Molex DEUH-9S technical specifications.
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Mating Cycles | 500 |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Steel, Chromate |
| Reach SVHC Compliant | No |
| Series | D*U |
| Shell Size | E |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 10.92mm |
| RoHS | Compliant |
Download the complete datasheet for Molex DEUH-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
