Molex DGS1000L1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Loose Piece |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex DGS1000L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.