Molex DMH-A-001 technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Silver |
| Height | 15.75mm |
| Length | 39.12mm |
| Material | Zinc, Metal |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Reach SVHC Compliant | No |
| Series | DMH |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex DMH-A-001 to view detailed technical specifications.
No datasheet is available for this part.