Molex DN3020PM-1 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 8A |
| Housing Color | Grey |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Brad® DeviceNet® 130035 |
| Shell Material | Plastic |
| Shielding | Unshielded |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex DN3020PM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.