Molex DND5304-M010 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex DND5304-M010 to view detailed technical specifications.
No datasheet is available for this part.