Molex DPH-B-001 technical specifications.
| Color | Black |
| Depth | 42.04mm |
| Length | 53.09mm |
| Orientation | Straight |
| Package Quantity | 1000 |
| Shell Material | ACRYLONITRILE BUTADIENE STYRENE |
| Shell Size | B |
| RoHS | Compliant |
Download the complete datasheet for Molex DPH-B-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.