Molex DPH-E-003 technical specifications.
| Body Material | ABS |
| Color | Black |
| Material | ABS |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Plating | Plastic |
| Reach SVHC Compliant | No |
| Series | DPH |
| Shell Material | ACRYLONITRILE BUTADIENE STYRENE |
| Shell Size | E |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex DPH-E-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
