Molex ENHSDURR9 technical specifications.
| Data Rate | 100Mbps |
| Gender | Male |
| Number of Ports | 9 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex ENHSDURR9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
