Molex ENSP6F5 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | 130055 |
| RoHS | Compliant |
Download the complete datasheet for Molex ENSP6F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.