Molex ENSR1FB5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Number of Ports | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Molex ENSR1FB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.